PIC32MM0032GPL020-I/ML
32KB FLASH 8KB RAM 79 COREMARK AT 25MHZ LOW POWER MICROMIPS
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MM0032GPL020-I/ML
Secondary Manufacturer Part#: PIC32MM0032GPL020-I/ML
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 12-bit | ||
| 32-bit Bit | ||
| QFN | ||
| Surface Mount | ||
| I2S, LIN, SPI, UART | ||
| PIC32 | ||
| PIC32MM | ||
| 16 | ||
| 20 | ||
| 25 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MM Series Microcontrollers | ||
| 32 KB | ||
| 8 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |