PIC32MK1024MCF100-I/PT
MCU, Motor Control, PIC32, 120 MHz, 32 bit, 256 KB RAM/1 MB Program, CAN, I2S, SPI, USB, TQFP-100
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MK1024MCF100-I/PT
Secondary Manufacturer Part#: PIC32MK1024MCF100-I/PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 42 | ||
| 12-bit | ||
| 32-bit Bit | ||
| MIPS32 | ||
| TQFP | ||
| Surface Mount | ||
| CAN|I2S|SPI|UART|USB | ||
| PIC32 | ||
| PIC32MK MC | ||
| 78 | ||
| 100 | ||
| 120 | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MK MC Series Microcontrollers | ||
| 1 MB | ||
| 256 KB | ||
| 3.6 V | ||
| 2.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |