PDP SEO Portlet

PIC32MK1024MCF064-E/MR

32-bit General Purpose and Motor Control Application Microcontroller 1 Mbyte Flash 256 Kbyte SRAM 4

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MK1024MCF064-E/MR
Secondary Manufacturer Part#: PIC32MK1024MCF064-E/MR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
27
12-bit
32-bit Bit
QFN
Surface Mount
CAN, I2S, SPI, UART, USB
PIC32
PIC32MK MC
49
64
80 MHz
125 °C
-40 °C
PIC32 Family PIC32MKMC Series Microcontrollers
1 MB
AEC-Q100
256 KB
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:80  Mult:40  
USD $:
80+
$10.92857
160+
$10.33784
320+
$10.06579
640+
$9.80769
1280+
$9.5625