PIC32MK1024GPD064-I/MR
MCU 32-Bit PIC32MKGP MIPS32 RISC 1MB Flash 2.2V to 3.6V 64-Pin VQFN Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MK1024GPD064-I/MR
Secondary Manufacturer Part#: PIC32MK1024GPD064-I/MR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 26 | ||
| 12-bit | ||
| 32-bit Bit | ||
| MIPS32 | ||
| QFN | ||
| Surface Mount | ||
| I2S|SPI|UART|USB | ||
| PIC32 | ||
| PIC32MK GP | ||
| 49 | ||
| 64 | ||
| 120 | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MK GP Series Microcontrollers | ||
| 1 MB | ||
| 256 KB | ||
| 3.6 V | ||
| 2.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |