PIC32MK0512MCJ064-I/R4X
Microcontroller 32-Bit PIC32MK 512KB 120MHz 2.2V to 3.6V 64-Pin QFN Tray
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MK0512MCJ064-I/R4X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 MHz | ||
| 64 Pins | ||
| 64 KB | ||
| 53 I/O's | ||
| -40 °C | ||
| 2.2 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC32 | ||
| PIC32MK MC | ||
| null | ||
| QFN | ||
| null | ||
| null | ||
| 30 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |