PIC32MK0512GPD064T-I/MR
32-bit General Purpose and Motor Control Application Microcontroller 512 Kbyte Flash 128 Kbyte SRAM 4 Kbyte EEPROM with FPU 64-Pin QFN T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MK0512GPD064T-I/MR
Secondary Manufacturer Part#: PIC32MK0512GPD064T-I/MR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 12-bit | ||
| 32-bit Bit | ||
| QFN | ||
| Surface Mount | ||
| I2S, SPI, UART, USB | ||
| PIC32 | ||
| PIC32MK GP | ||
| 53 | ||
| 64 | ||
| 120 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MK GP Series Microcontrollers | ||
| 512 KB | ||
| 64 KB | ||
| 3.6 V | ||
| 2.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |