PIC32MK0256MCJ064-I/R4X
MCU 32-Bit PIC32MK PIC RISC 256KB Flash 2.3V to 3.6V 64-Pin QFN Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 12-bit | ||
| 32-bit Bit | ||
| QFN | ||
| Surface Mount | ||
| CAN, I2C, I2S, SPI, UART, USB | ||
| PIC32 | ||
| PIC32MK MC | ||
| 53 | ||
| 64 | ||
| 120 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MKMC Series Microcontrollers | ||
| 256 KB | ||
| 64 KB | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |