PIC32CM1216MC00032T-I/RTB
ARM MCU, ARM Cortex-M0+, 48 MHz, 128 KB, 8 KB, 32 Pins, VQFN
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: PIC32CM1216MC00032T-I/RTB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Channels | ||
| null | ||
| null | ||
| null | ||
| VQFN | ||
| Surface Mount | ||
| null | ||
| PIC32 | ||
| PIC32CMMC | ||
| 26 I/O's | ||
| 32 Pins | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 128 KB | ||
| null | ||
| 16 KB | ||
| 5.5 MV | ||
| 2.7 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |