PDP SEO Portlet

PIC24HJ64GP206A-E/PT

MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24HJ64GP206A-E/PT
Secondary Manufacturer Part#: PIC24HJ64GP206A-E/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC24HJ64GP206A is 16-bit Microcontrollers (up to 256 KB Flash and 16 KB SRAM) with Advanced Analog The PIC24H Family of devices is ideal for a wide vari- ety of 16-bit MCU embedded applications The PIC24HJXXXGPX06A/X08A /X10A device family includes devices with different pin counts (64 and 100 pins), different program memory sizes (64 Kbytes, 128 Kbytes and 256 Kbytes) and different RAM sizes (8 Kbytes and 16 Kbytes) This makes these families suitable for a wide variety of high-performance digital signal control applications. The devices are pin compatible with the dsPIC33F fam- ily of devices, and also share a very high degree of compatibility with the dsPIC30F family devices. This allows easy migration between device families as may be necessitated by the specific functionality, computa- tional resource and system cost requirements of the application The PIC24HJXXXGPX06A/X08A /X10A device family employs a powerful 16-bit architecture, ideal for applications that rely on high-speed, repetitive computations, as well as control The 17 x 17 multiplier, hardware support for division operations, multi-bit data shifter, a large array of 16-bit working registers and a wide variety of data addressing modes, together provide the PIC24HJXXXGPX06A/X08A/X10A Central Processing Unit (CPU) with extensive mathematical processing capability. Flexible and deterministic interrupt handling, coupled with a powerful array of peripherals, renders the PIC24HJXXXGPX06A/X08A /X10A devices suit- able for control applications. Further, Direct Memory Access (DMA) enables overhead-free transfer of data between several peripherals and a dedicated DMA RAM. Reliable, field programmable Flash program memory ensures scalability of applications that use PIC24HJXXXGPX06A/X08A/X10A devices

  • Core: 16-bit PIC24H CPU
  • Code-efficient (C and Assembly) architecture
  • Single-cycle mixed-sign MUL plus hardware divide
  • Clock Management
  • ±2% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast wake-up and start-up Power Management
  • Low-power management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 1.35 mA/MHz dynamic current (typical)
  • 55µA IPD current (typical)
  • Advanced Analog Features
  • Two ADC modules: - Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H - 18 analog inputs on 64-pin devices and up to 32 analog inputs on 100-pin devices
  • Flexible and independent ADC trigger sources Timers/Output Compare/Input Capture
  • Up to nine 16-bit timers/counters. Can pair up to make four 32-bit timers.
  • Eight Output Compare m

Technical Attributes

Find Similar Parts

Description Value
18
12-bit
16-bit Bit
PIC24
TQFP
Surface Mount
I2C/SPI/UART
53
64
80 MHz
125 °C
-40 °C
64 KB
8 KB
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$7.546
320+
$7.252
640+
$6.958
1280+
$6.664
2560+
$6.5415