PIC24FJ64GA412T-I/BG
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24FJ64GA412T-I/BG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Channels | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| PIC24 | ||
| PIC24FJ GA | ||
| 102 I/O's | ||
| null | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 64 KB | ||
| null | ||
| 8 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |