PDP SEO Portlet

PIC24FJ512GA610T-I/PT

MCU 16-Bit PIC24 PIC RISC 512KB Flash 3.3V 100-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24FJ512GA610T-I/PT
Secondary Manufacturer Part#: PIC24FJ512GA610T-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Modified Harvard Architecture
  • Largest Program Memory Available for PIC24 (1024 Kbytes) for the Most Complex Applications
  • 32 Kbytes SRAM for All Part Variants
  • Up to 16 MIPS Operation @ 32 MHz
  • 17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16-Bit x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture
  • Two Address Generation Units for Separate Read and Write Addressing of Data Memory
  • USB v2.0 On-The-Go (OTG) Compliant
  • Dual Role Capable - Can Act as Either Host or Peripheral
  • Low-Speed (1.5 Mb/s) and Full-Speed (12 Mb/s) USB Operation in Host mode
  • Full-Speed USB Operation in Device mode
  • High-Precision PLL for USB
  • USB Device mode Operation from FRC Oscillator - No Crystal Oscillator Required
  • Supports up to 32 Endpoints (16 bidirectional):
    • USB module can use any RAM location on t

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
16-bit Bit
PIC24
TQFP
Surface Mount
I2C/IrDA/SPI/UART
PIC24
PIC24FJ GA
85
100
32 MHz
85 °C
-40 °C
PIC24 Family PIC24FJ GA Series Microcontrollers
512 KB
32 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$5.68571
2400+
$5.37838
4800+
$5.23684
9600+
$5.10256
19200+
$4.975