PIC24EP64MC202-E/MM
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24EP64MC202-E/MM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 MHz | ||
| 28 Pins | ||
| 8 KB | ||
| 21 I/O's | ||
| -40 °C | ||
| 3 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| QFN-S | ||
| null | ||
| null | ||
| 6 Channels | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |