PDP SEO Portlet

PIC24EP512GU814-I/PL

MCU 16-bit PIC24 PIC RISC 536KB Flash 3.3V 144-Pin LQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24EP512GU814-I/PL
Secondary Manufacturer Part#: PIC24EP512GU814-I/PL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24E general purpose MCUs feature the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications. These devices are available in various packages and with extended (125°C) temp option.

  • Operating Conditions
  • 3.0V to 3.6V, -40°C to +125°C, DC to 60 MIPS
  • 3.0V to 3.6V, -40°C to +85°C, DC to 70 MIPS
  • Core: 16-Bit dsPIC33E/PIC24E CPU
  • Code-Efficient (C and Assembly) architecture
  • Two 40-Bit Wide Accumulators
  • Single-Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle Mixed-Sign MUL Plus Hardware Divide
  • 32-Bit Multiply Support
  • Clock Management
  • 2% Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Fast Wake-up and Start-up
  • Power Management
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 1.0 mA/MHz Dynamic Current (typical)
  • 60 µA IPD Current (typical)
  • High-Speed PWM
  • Up to Seven PWM Pairs with Independent Timing
  • Dead Time for Rising and Falling Edges
  • 8.32 ns PWM Resolution<

Technical Attributes

Find Similar Parts

Description Value
32
12-bit
16-bit Bit
PIC24
LQFP
Surface Mount
CAN/I2C/SPI/UART/USB
PIC24
PIC24EP GU
122
144
70 MHz
85 °C
-40 °C
PIC24 Family PIC24EP GU Series Microcontrollers
512 KB
52 KB
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$13.07143
120+
$12.36486
240+
$12.03947
480+
$11.73077
960+
$11.4375