PIC18LF6620-I/PT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18LF6620-I/PT
Secondary Manufacturer Part#: PIC18LF6620-I/PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18LF66xx | ||
| 52 | ||
| 64 | ||
| 25 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18LF66xx Series Microcontrollers | ||
| 5.5, 5.8 | ||
| 1.7, 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |