PIC18LF6585-I/PT
MCU 8-bit PIC18 PIC RISC 48KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
PIC18F6X8X devices are available in 64-pin TQFP and 68-pin PLCC packages. PIC18F8X8X devices are available in the 80-pin TQFP package. They are differentiated from each other in four ways: 1. Flash program memory (48 Kbytes for PIC18FX585 devices, 64 Kbytes for PIC18FX680) 2. A/D channels (12 for PIC18F6X8X devices, 16 for PIC18F8X8X) 3. I/O ports (7 on PIC18F6X8X devices, 9 on PIC18F8X8X) 4. External program memory interface (present only on PIC18F8X8X devices) All other features for devices in the PIC18F6585/8585/6680/8680 family are identical.
- High-Performance RISC CPU:
- Source code compatible with the PIC16 and PIC17 instruction sets
- Linear program memory addressing to 2 Mbytes
- Linear data memory addressing to 4096 bytes
- 1 Kbyte of data EEPROM
- Up to 10 MIPs operation: - DC – 40 MHz osc./clock input - 4 MHz-10 MHz osc./clock input with PLL active
- 16-bit wide instructions, 8-bit wide data path
- Priority levels for interrupts
- 31-level, software accessible hardware stack
- 8 x 8 Single-Cycle Hardware Multiplier
- High current sink/source 25 mA/25 mA
- Four external interrupt pins
- Timer0 module: 8-bit/16-bit timer/counter
- Timer1 module: 16-bit timer/counter
- Timer2 module: 8-bit timer/counter
- Timer3 module: 16-bit timer/counter
- Up to 16-channel, 10-bit Analog-to-Digital Converter module (A/D) with: - Fast sampling rate - Programmable acquisition time - Conversion available during Sleep
- Programmable 16-level Low-Voltage Detection (L
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART | ||
| PIC18 | ||
| PIC18LF6xxx | ||
| 53 | ||
| 64 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18LF6xxx Series Microcontrollers | ||
| 48 KB | ||
| 3328 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |