PDP SEO Portlet

PIC18LF46K22T-I/MV

8 Bit MCU, PIC18 Family PIC18LFxxK22 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 40 Pins, UQFN

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18LF46K22T-I/MV
Secondary Manufacturer Part#: PIC18LF46K22T-I/MV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • C Compiler Optimized Architecture:
    • Optional extended instruction set designed to optimize re-entrant code
  • Up to 1024 Bytes Data EEPROM
  • Up to 64 Kbytes Linear Program Memory Addressing
  • Up to 3896 Bytes Linear Data Memory Addressing
  • Up to 16 MIPS Operation
  • 16-bit Wide Instructions, 8-bit Wide Data Path
  • Priority Levels for Interrupts
  • 31-Level, Software Accessible Hardware Stack
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Precision 16 MHz Internal Oscillator Block:
    • Factory calibrated to ± 1%
    • Selectable frequencies, 31 kHz to 16 MHz
    • 64 MHz performance available using PLL - no external components required
  • Four Crystal modes up to 64 MHz
  • Two External Clock modes up to 64 MHz
  • 4X Phase Lock Loop (PLL)
  • Secondary Oscillator using Timer1 @ 32 kHz
  • Fail-Safe Clock Monitor:
    • Allows for safe shutdown if peripheral clock stops

Technical Attributes

Find Similar Parts

Description Value
28
10-bit
PIC18
UQFN
Surface Mount
I2C/SPI/USART
PIC18
PIC18LFxxK22
36
40
16
85 °C
-40 °C
PIC18 Family PIC18LFxxK22 Series Microcontrollers
64 KB
3896 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$3.95714
6600+
$3.74324
13200+
$3.64474
26400+
$3.55128
52800+
$3.4625