PIC18LF45K50-E/P
PDIP 32 KB Flash 2048 bytes RAM 48 MHz Int. Osc 36 I/0 PIC18 Core USB 2.0 nanoWatt XLP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18LF45K50-E/P
Secondary Manufacturer Part#: PIC18LF45K50-E/P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 | ||
| 10-bit | ||
| PIC18 | ||
| PDIP | ||
| Through Hole | ||
| EUSART, I2C, SPI, USB | ||
| PIC18 | ||
| PIC18LF4xK50 | ||
| 36 | ||
| 40 | ||
| 48 MHz | ||
| 125 °C | ||
| -40 °C | ||
| PIC18 Family PIC18LFxxK50 Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |