PDP SEO Portlet

PIC18LF458-I/P

MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V/5V 40-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18LF458-I/P
Secondary Manufacturer Part#: PIC18LF458-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC18LF448 devices are available in 28-pin, 40-pin and 44-pin packages. They are differentiated from each other in four ways PIC18FX58 devices have twice the Flash program memory and data RAM of PIC18FX48 devices (32 Kbytes and 1536 bytes vs. 16 Kbytes and 768 bytes, respectively) PIC18F2X8 devices implement 5 A/D channels, as opposed to 8 for PIC18F4X8 devices PIC18F2X8 devices implement 3 I/O ports, while PIC18F4X8 devices implement 5 Only PIC18F4X8 devices implement the Enhanced CCP module, analog comparators and the Parallel Slave Port All other features for devices in the PIC18FXX8 family, including the serial communications modules, are identical

  • High-Performance RISC CPU:
  • Linear program memory addressing up to 2 Mbytes
  • Linear data memory addressing to 4 Kbytes
  • Up to 10 MIPS operation
  • DC – 40 MHz clock input
  • 4 MHz-10 MHz oscillator/clock input with PLL active
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Peripheral Features:
  • High current sink/source 25 mA/25 mA
  • Three external interrupt pins
  • Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler
  • Timer1 module: 16-bit timer/counter
  • Timer2 module: 8-bit timer/counter with 8-bit period register (time base for PWM)
  • Timer3 module: 16-bit timer/counter
  • Secondary oscillator clock option – Timer1/Timer3
  • Capture/Compare/PWM (CCP) modules; CCP pins can be configured as:
    • Capture input: 16-bit, max resolution 6.25 ns
    • Compare: 16-bit, max r

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC18
PDIP
Through Hole
CAN/I2C/SPI/USART
PIC18
PIC18LF45xx
34
40
40
85 °C
-40 °C
PIC18 Family PIC18LF45xx Series Microcontrollers
32 KB
1536 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:70  Mult:10  
USD $:
70+
$10.9
140+
$10.31081
280+
$10.03947
560+
$9.78205
1120+
$9.5375