PIC18LF27K40-E/SS
Low-Power High-Performance Microcontroller 128 Kbyte Flash 3728 Byte RAM with XLP Technology 28-Pin
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18LF27K40-E/SS
Secondary Manufacturer Part#: PIC18LF27K40-E/SS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 10-bit | ||
| PIC18 | ||
| SSOP | ||
| Surface Mount | ||
| EUSART, I2C, SPI | ||
| PIC18 | ||
| PIC18LF27Kxx | ||
| 25 | ||
| 28 | ||
| 64 MHz | ||
| 125 °C | ||
| -40 °C | ||
| PIC18 Family PIC18LFxxK40 Series Microcontrollers | ||
| 128 KB | ||
| 3728 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |