PIC18LF25K83T-I/MX
Low-Power High-Performance Microcontroller with CAN Technology 32 Kbyte Flash 2048 byte SRAM 1.8V to 3.6V 28-Pin UQFN T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18LF25K83T-I/MX
Secondary Manufacturer Part#: PIC18LF25K83T-I/MX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| PIC18 | ||
| UQFN | ||
| Surface Mount | ||
| CAN, I2C, SPI, UART | ||
| PIC18 | ||
| PIC18LF25Kxx | ||
| 25 | ||
| 28 | ||
| 64 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18LFxxK83 Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |