PDP SEO Portlet

PIC18LF2553-I/SO

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18LF2553-I/SO
Secondary Manufacturer Part#: PIC18LF2553-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18LF2553 family of devices offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F4553 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications. 12-Bit A/D Converter: The PIC18F4553 family implements a 12-bit A/D Converter. The A/D Converter incorporates programmable acquisition time. This allows for a channel to be selected and a conversion to be initiated, without waiting for a sampling period and thus, reducing code overhead.

  • Universal Serial Bus Features:
  • USB V2.0 Compliant
  • Low Speed (1.5 Mb/s) and Full Speed (12 Mb/s)
  • Supports Control, Interrupt, Isochronous and Bulk Transfers
  • Supports up to 32 Endpoints (16 bidirectional)
  • 1-Kbyte Dual Access RAM for USB
  • On-Chip USB Transceiver with On-Chip Voltage Regulator
  • Interface for Off-Chip USB Transceiver
  • Streaming Parallel Port (SPP) for USB Streaming Transfers (40/44-pin devices only) Power-Managed Modes:
  • Run: CPU On, Peripherals On
  • Idle: CPU Off, Peripherals On
  • Sleep: CPU Off, Peripherals Off
  • Idle mode Currents Down to 5.8 µA Typical
  • Sleep mode Currents Down to 0.1 µA Typical
  • Timer1 Oscillator: 1.1 µA Typical, 32 kHz, 2V
  • Watchdog Timer: 2.1 µA Typical
  • Two-Speed Oscillator Start-up Special Microcontroller Features:
  • C Compiler Optimized Architecture with Optional Extended Instruction Set
  • 100,000 Erase/Write Cy

Technical Attributes

Find Similar Parts

Description Value
10
12-bit
PIC18
SOIC
Surface Mount
I2C/SPI/USART/USB
PIC18
PIC18LF25xx
24
28
48
85 °C
-40 °C
PIC18 Family PIC18LF25xx Series Microcontrollers
32 KB
2 KB
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:81  Mult:27  
USD $:
81+
$9.25714
162+
$8.75676
324+
$8.52632
648+
$8.30769
1296+
$8.1