PDP SEO Portlet

PIC18LF1320-I/P

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18LF1320-I/P
Secondary Manufacturer Part#: PIC18LF1320-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC18LF1320 is a line of low-voltage, general purpose microcontrollers with the main traditional advantage of all PIC18 microcontrollers – namely, high computational performance and a rich feature set – at an extremely competitive price point. These features make the PIC18F87J11 Family a logical choice for many high-performance applications, where an extended peripheral feature set is required, and cost is a primary consideration. All of the devices in the PIC18F87J11 family incorporate a range of features that can significantly reduce power consumption during operation Alternate Run Modes: By clocking the controller from the Timer1 source or the internal RC oscillator, power consumption during code execution can be reduced by as much as 90% Multiple Idle Modes: The controller can also run with its CPU core disabled but the peripherals still active. In these states, power consumption can be reduced even further, to as little as 4% of normal operation requirements. On-the-Fly Mode Switching: The power-managed modes are invoked by user code during operation, allowing the user to incorporate power-saving ideas into their application’s software design.The PIC18F87J11 family provides ample room for application code, from 64 Kbytes to 128 Kbytes of code space. The Flash cells for program memory are rated to last up to 10,000 erase/write cycles. Data retention without refresh is conservatively estimated to be greater than 20 years. The Flash program memory is readable, writable, and during normal operation, the PIC18F87J11 Family also provides plenty of room for dynamic application data with up to 3930 bytes of data RAM. In the event that 128 Kbytes of memory are inadequate for an application, the 80-pin members of the PIC18F87J11 Family also implement an External Memory Bus (EMB). This allows the controller’s internal program counter to address a memory space of up to 2 Mbytes, permitting a level of data access that few 8-bit devices can claim. This allo

  • Flexible Oscillator Structure:
  • Four Crystal modes, including High-Precision PLL
  • Two External Clock modes, up to 48 MHz
  • Internal Oscillator Block:
  • Provides 8 user-selectable frequencies from 31 kHz to 8 MHz
  • Provides a complete range of clock speeds, from 31 kHz to 32 MHz when used with PLL
  • User-tunable to compensate for frequency drift Secondary Oscillator using Timer1 @ 32 kHz
  • Fail-Safe Clock Monitor:
  • Allows for safe shutdown if any clock stops
  • Peripheral Highlights:
  • High-Current Sink/Source 25 mA/25mA on PORTB
  • and PORTC
  • Four Programmable External Interrupts
  • Four Input Change Interrupts
  • One 8/16-Bit Timer/Counter
  • Two 8-Bit Timers/Counters
  • Two 16-Bit Timers/Counters
  • Two Capture/Compare/PWM (CCP) modules
  • Three Enhanced Capture/Compare/PWM (ECCP) modules:
  • One, two or four PWM outputs
  • Selectable polarity
  • Programmable

Technical Attributes

Find Similar Parts

Description Value
7
10-bit
PIC18
PDIP
Through Hole
USART
PIC18
PIC18LF1xxx
16
18
40
85 °C
-40 °C
PIC18 Family PIC18LF1xxx Series Microcontrollers
8 KB
256 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:150  Mult:25  
USD $:
150+
$5.3592
300+
$5.1504
600+
$4.9416
1200+
$4.7328
2400+
$4.6458