PDP SEO Portlet

PIC18F96J94T-I/PF

100 PINS, 64KB FLASH, 4KB RAM, 16MIPS, NANOWATT XLP, LCD, US

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F96J94T-I/PF
Secondary Manufacturer Part#: PIC18F96J94T-I/PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multiple Power Management Options for Extreme Power Reduction:
    • VBAT allows for lowest power consumption on back-up battery (with or without RTCC)
    • Deep Sleep allows near total power-down with the ability to wake-up on external triggers
    • Sleep and Idle modes selectively shut down peripherals and/or core for substantial power reduction and fast wake-up
  • Alternate Clock modes Allow On-the-Fly Switching to a Lower Clock Speed for Selective Power Reduction
  • Extreme Low-Power Current Consumption for Deep Sleep:
    • WDT: 650 nA @ 2V typical
    • RTCC: 650 nA @ 32 kHz, 2V typical
    • Deep Sleep current, 80 nA typical
  • Operating Voltage Range of 2.0V to 3.6V
  • Two On-Chip Voltage Regulators (1.8V and 1.2V) for Regular and Extreme Low-Power Operation
  • 20,000 Erase/Write Cycle Endurance Flash Program Memory, Typical
  • Flash Data Retention: 10 Years Minimum
  • Self-Programmable under Software

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
PIC18
TQFP
Surface Mount
I2C, SPI, USART, USB
PIC18
PIC18FxxJ94
87
100
64 MHz
85 °C
-40 °C
PIC18 Family PIC18FJ9x Series Microcontrollers
64 KB
3862 byte
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.3
2000+
$5.95946
4000+
$5.80263
8000+
$5.65385
16000+
$5.5125