PDP SEO Portlet

PIC18F8723-E/PT

MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 80-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F8723-E/PT
Secondary Manufacturer Part#: PIC18F8723-E/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F8723 devices offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F8723 introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power-sensitive applications. 12-Bit A/D Converter: The PIC18F8723 family implements a 12-bit A/D Converter. A/D Converters in both families incorporate programmable acquisition time. This allows for a channel to be selected and a conversion to be initiated, without waiting for a sampling period and thus, reducing code overhead Like all Microchip PIC18 devices, members of the PIC18F8723 family are available as both standard and low-voltage devices. Standard devices with Enhanced Flash memory, designated with an “F” in the part number (such as PIC18F6628), accommodate an operating VDD range of 4.2V to 5.5V. Low-voltage parts, designated by “LF” (such as PIC18LF6628), function over an extended VDD range of 2.0V to 5.5V.

  • Peripheral Highlights:
  • 12-Bit, Up to 16-Channel Analog-to-Digital Converter module (A/D): - Auto-acquisition capability - Conversion available during Sleep
  • Two Master Synchronous Serial Port (MSSP) modules supporting 2/3/4-Wire SPI (all four modes) and I2C™ Master and Slave modes
  • Two Capture/Compare/PWM (CCP) modules
  • Three Enhanced Capture/Compare/PWM (ECCP) modules: - One, two or four PWM outputs - Selectable polarity - Programmable dead time - Auto-shutdown and auto-restart
  • Two Enhanced Addressable USART modules: - Supports RS-485, RS-232 and LIN 1.2 - Auto-wake-up on Start bit - Auto-Baud Detect
  • Dual Analog Comparators with Input Multiplexing
  • High-Current Sink/Source 25 mA/25 mA
  • Four Programmable External Interrupts
  • Four Input Change Interrupts
  • External Memory Interface:
  • Address Capability of Up to 2 Mbytes
  • 8-Bit or 16-Bit Interface
  • 8, 12, 16 and 20-Bit Address modes Pow

Technical Attributes

Find Similar Parts

Description Value
PIC
TQFP
Surface Mount
I2C/SPI/USART
PIC18
PIC18F86xx
70
80
40
125 °C
-40 °C
PIC18 Family PIC18F86xx Series Microcontrollers
AEC-Q100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:119  Mult:119  
USD $:
119+
$19.91429
238+
$18.83784
476+
$18.3421
952+
$17.8718
1904+
$17.425