PIC18F8722-I/PT
8 Bit MCU, PIC18 Family PIC18F87xx Series Microcontrollers, PIC18, 40 MHz, 128 KB, 80 Pins, TQFP
- RoHS 10 Compliant
- Tariff Charges
The PIC18F8722-I/PT is an enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and FLASH program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications. While operating up to 40 MHz, it is also backward software and hardware compatible with the PIC18F8720.
- 50nA Ultralow input leakage current
- Run mode currents down to 25μA typical
- Idle mode currents down to 6.8μA typical
- Sleep mode current down to 120nA typical
- Two-speed oscillator start-up
- Four crystal modes up to 40MHz
- Secondary oscillator using Timer1 at 32kHz
- Fail-safe clock monitor
- Three programmable external interrupts
- Up to 2 capture/compare/PWM (CCP) modules, one with auto-shutdown (28-pin devices)
- Supports RS-485, RS-232 and LIN/J2602
- Dual analogue comparators with input multiplexing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| SPI/I2C/USART | ||
| PIC18 | ||
| PIC18F87xx | ||
| 70 | ||
| 80 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F87xx Series Microcontrollers | ||
| 128 KB | ||
| 3936 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |