PIC18F86J94-I/PT
MCU 8-Bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 80-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
nanoWatt XLP technologyDeep sleep current is 60 nA typicalWDT : 650 nA @ 2V typicalRTCC: 650 nA @ 32 Khz, 2V typicalVbat allows lowest power consumption on back up batteryMultiple, Switchable Clock Modes for Optimum Performance and Power ManagementUSB 2.0 full speed compliant with on chip transceiver256 segments of LCD display.32 X 8 commonsDrives LCD panel in Sleep modeInternal charge pump for LCD64Mhz and upto 16 MIPS performanceFour 16 bit timers/countersSeven Capture/Compare/PWM (CCP)Three Enhanced Capture/Compare/PWM (ECCP)Two Master Synchronous Serial Port (MSSP) feature SPI and I2CFour UART with IrDA10/12 bit ADC with 24 channel resolutionThree Rail-to-Rail Enhanced Analog ComparatorsCharge Time Measurement Unit (CTMU) for touch and measurementsOperating voltage 2.0V – 3.6V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 MHz | ||
| null | ||
| 3862 Byte | ||
| 69 I/O's | ||
| -40 °C | ||
| 2 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC18 | ||
| PIC18F J9x | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 24 Channels | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |