PIC18F86J60-I/PT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F86J60-I/PT
Secondary Manufacturer Part#: PIC18F86J60-I/PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| Ethernet/I2C/SPI/USA | ||
| PIC18 | ||
| PIC18F J6x | ||
| 55 | ||
| 80 | ||
| 41.667 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F J6x Series Microcontrollers | ||
| 64 KB | ||
| 3808 byte | ||
| 3.6, 3.6 V | ||
| 2, 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |