PIC18F8520-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18F85xx Series Microcontrollers, PIC18, 40 MHz, 32 KB, 80 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC18F8520-I/PT is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 32kB of addressable program memory size, 2048bytes of data memory size, 68 general-purpose I/O pins, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 5x Capture/Compare/PWM (CCP)
- In-Circuit Serial Programmingâ„¢ (ICSPâ„¢)
- 1024bytes of EEPROM data memory
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F85xx | ||
| 68 | ||
| 80 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F85xx Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5, 5.8 V | ||
| 2, 4.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |