PIC18F8493-I/PT
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 80-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
PIC18F8493 offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price. In addition to these features, the PIC18F6393/6493/8393/8493 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power-sensitive applications. 12-Bit A/D Converter: This module incorporates programmable acquisition time, allowing for a channel to be selected and a conversion to be initiated without waiting for a sampling period and thus, reduces code overhead Devices in the PIC18F6393/6493/8393/8493 family are available in 64-pin (PIC18F6X93) and 80-pin (PIC18F8X93) packages Like all Microchip PIC18 devices, members of the PIC18F6393/6493/8393/8493 family are available as both standard and low-voltage devices. Standard devices with Flash memory, designated with an “F” in the part number (such as PIC18F6393), accommodate an operating VDD range of 4.2V to 5.5V. Low-voltage parts, designated by “LF” (such as PIC18LF6490), function over an extended VDD range of 2.0V to 5.5V
- LCD Driver Module Features:
- Direct Driving of LCD Panel
- Up to 192 Pixels: Software-Selectable
- Programmable LCD Timing module:
- Multiple LCD timing sources available
- Up to four commons: Static, 1/2, 1/3 or 1/4 multiplex
- Static, 1/2 or 1/3 bias configuration
- Can Drive LCD Panel while in Sleep mode for Low-Power Operation
- Power-Managed Modes:
- Run: CPU On, Peripherals On
- Idle: CPU Off, Peripherals On
- Sleep: CPU Off, Peripherals Off
- Ultra Low 50 nA Input Leakage
- Run mode Current Down to 14 µA Typical
- Idle mode Currents Down to 2.3 µA Typical
- Sleep mode Currents Down to 0.1 µA Typical
- Timer1 Oscillator: 1.0 µA, 32 kHz, 2V Typical
- Watchdog Timer: 1.7 µA Typical
- Two-Speed Oscillator Start-up
- Flexible Oscillator Structure:
- Four Crystal modes, up to 40 MHz
- 4x Phase Lock Loop (available for crystal and interna
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F84xx | ||
| 66 | ||
| 80 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F84xx Series Microcontrollers | ||
| 16 KB | ||
| 768 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |