PDP SEO Portlet

PIC18F67K90T-I/PT

MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F67K90T-I/PT
Secondary Manufacturer Part#: PIC18F67K90T-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power-Managed modes:
    • Run: CPU on, peripherals on
    • Idle: CPU off, peripherals on
    • Sleep: CPU off, peripherals off
  • Two-Speed Oscillator Start-up
  • Fail-Safe Clock Monitor
  • Power-Saving Peripheral Module Disable (PMD)
  • Ultra Low-Power Wake-up
  • Fast Wake-up, 2 µs Typical
  • Low-Power WDT, 300 nA Typical
  • Ultra Low 50 nA Input Leakage
  • Run mode Currents Down to very low 5.5 µA, Typical
  • Idle mode Currents Down to very low 2.2 µA, Typical
  • Sleep mode Current Down to very low 20 nA, Typical
  • RTCC Current Down to very low 700 nA, Typical
  • LCD Current Down to very low 300 nA, Typical
  • Direct LCD Panel Drive Capability: - Can drive LCD panel while in Sleep mode
  • Up to 48 Segments and 192 Pixels, Software-Selectable
  • Programmable LCD Timing module:
    • Multiple LCD timing sources available
    • Up to four commons: static, 1/2, 1/3 or 1/4 multiple

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
PIC18
TQFP
Surface Mount
I2C/SPI/USART
PIC18
PIC18F K9x
53
64
64
85 °C
-40 °C
PIC18 Family PIC18F K9x Series Microcontrollers
128 KB
3828 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$5.61429
2400+
$5.31081
4800+
$5.17105
9600+
$5.03846
19200+
$4.9125