PDP SEO Portlet

PIC18F66K90-I/MR

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F66K90-I/MR
Secondary Manufacturer Part#: PIC18F66K90-I/MR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC18F66K90 combines the traditional advantages of all PIC18 microcontrollers – namely, high computational performance and a rich feature set – with a versatile on-chip LCD driver, while maintaining an extremely competitive price point. These features make the PIC18F87K90 family a logical choice for many high-performance applications where price is a primary consideration All of the devices in the PIC18F87K90 family incorporate a range of features that can significantly reduce power consumption during operation Alternate Run Modes: By clocking the controller from the Timer1 source or the internal RC oscillator, power consumption during code execution can be reduced. Multiple Idle Modes: The controller can also run with its CPU core disabled but the peripherals still active. In these states, power consumption can be reduced even further. On-the-Fly Mode Switching: The power-managed modes are invoked by user code during operation, allowing the user to incorporate power-saving ideas into their application’s software design. nanoWatt XLP: An extra low-power BOR, RTCC and low-power Watchdog Timer. Also, an ultra low-power regulator for Sleep mode is provided in regulator-enabled modes All of the devices in the PIC18F87K90 family offer different oscillator options, allowing users a range of choices in developing application hardware. These include: External Resistor/Capacitor (RC); RA6 available External Resistor/Capacitor with Clock Out (RCIO) Three External Clock modes: - External Clock (EC); RA6 available - External Clock with Clock Out (ECIO) - External Crystal (XT, HS, LP) A Phase Lock Loop (PLL) frequency multiplier, available to the External Oscillator modes which allows clock speeds of up to 64 MHz.

  • Low-Power Features:
  • Power-Managed modes:
    • Run: CPU on, peripherals on
    • Idle: CPU off, peripherals on
    • Sleep: CPU off, peripherals off
  • Two-Speed Oscillator Start-up
  • Fail-Safe Clock Monitor
  • Power-Saving Peripheral Module Disable (PMD)
  • Ultra Low-Power Wake-up
  • Fast Wake-up, 1 µs Typical
  • Low-Power WDT, 300 nA Typical
  • Ultra Low 50 nA Input Leakage
  • Run mode Currents Down to 5.5 µA, Typical
  • Idle mode Currents Down to 1.7 µA, Typical
  • Sleep mode Current Down to Very Low 20 nA, Typical
  • RTCC Current Down to Very Low 700 nA, Typical
  • LCD Current Down to Very Low 300 nA, Typical
  • LCD Driver and Keypad Features:
  • Direct LCD Panel Drive Capability:
    • Can drive LCD panel while in Sleep mode
  • Up to 48 Segments and 192 Pixels, Software-Selectable
  • Programmable LCD Timing module:
    • Multiple LCD timing sources availab

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
PIC18
QFN
Surface Mount
I2C/SPI/USART
PIC18
PIC18F K9x
53
64
64
85 °C
-40 °C
PIC18 Family PIC18F K9x Series Microcontrollers
64 KB
3828 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:160  Mult:40  
USD $:
160+
$5.27143
320+
$4.98649
640+
$4.85526
1280+
$4.73077
2560+
$4.6125