PIC18F66K22-I/MR
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin QFN EP Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC18F66K22-I/MR is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 64kB of addressable program memory size, 3862bytes of data memory size, 53 general-purpose I/O pins, three comparators and 16-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 64MHz wide operating voltage of 1.8 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 16MHz internal oscillator
- Hardware RTCC
- Watch dog timer (WDT)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| PIC18 | ||
| QFN | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F66Kxx | ||
| 53 | ||
| 64 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F66Kxx Series Microcontrollers | ||
| 64 KB | ||
| 3862 byte | ||
| 5.5, 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |