PIC18F66J94-I/PT
8 Bit MCU, PIC18 Family PIC18FJ9x Series Microcontrollers, PIC18, 64 MHz, 64 KB, 64 Pins, TQFP
- RoHS 10 Compliant
- Tariff Charges
The PIC18F65J94 8-bit microcontroller offers USB and segmented LCD (upto 256 segments) with nanoWatt XLP technology in the same device. With upto 100 pin and 128K flash devices in the family, which is the first on a 8-bit PIC® MCU, this family has a rich peripheral set like CTMU, hardware RTCC, 12 bit A/D, along with the standard ones. With the support of Vbat mode, for battery based applications, they are best suited for applications like, hand held devices, data loggers, medical applications etc
nanoWatt XLP technologyDeep sleep current is 60 nA typicalWDT : 650 nA @ 2V typicalRTCC: 650 nA @ 32 Khz, 2V typicalVbat allows lowest power consumption on back up batteryMultiple, Switchable Clock Modes for Optimum Performance and Power ManagementUSB 2.0 full speed compliant with on chip transceiver256 segments of LCD display.32 X 8 commonsDrives LCD panel in Sleep modeInternal charge pump for LCD64Mhz and upto 16 MIPS performanceFour 16 bit timers/countersSeven Capture/Compare/PWM (CCP)Three Enhanced Capture/Compare/PWM (ECCP)Two Master Synchronous Serial Port (MSSP) feature SPI and I2CFour UART with IrDA10/12 bit ADC with 24 channel resolutionThree Rail-to-Rail Enhanced Analog ComparatorsCharge Time Measurement Unit (CTMU) for touch and measurementsOperating voltage 2.0V – 3.6V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| PIC18 | ||
| PIC18F J9x | ||
| 53 | ||
| 64 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F J9x Series Microcontrollers | ||
| 64 KB | ||
| 3862 byte | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |