PDP SEO Portlet

PIC18F66J94-I/MR

MCU 8-Bit PIC18Fxx PIC RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F66J94-I/MR
Secondary Manufacturer Part#: PIC18F66J94-I/MR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F65J94 8-bit microcontroller offers USB and segmented LCD (upto 256 segments) with nanoWatt XLP technology in the same device. With upto 100 pin and 128K flash devices in the family, which is the first on a 8-bit PIC® MCU, this family has a rich peripheral set like CTMU, hardware RTCC, 12 bit A/D, along with the standard ones. With the support of Vbat mode, for battery based applications, they are best suited for applications like, hand held devices, data loggers, medical applications etc

nanoWatt XLP technologyDeep sleep current is 60 nA typicalWDT : 650 nA @ 2V typicalRTCC: 650 nA @ 32 Khz, 2V typicalVbat allows lowest power consumption on back up batteryMultiple, Switchable Clock Modes for Optimum Performance and Power ManagementUSB 2.0 full speed compliant with on chip transceiver256 segments of LCD display.32 X 8 commonsDrives LCD panel in Sleep modeInternal charge pump for LCD64Mhz and upto 16 MIPS performanceFour 16 bit timers/countersSeven Capture/Compare/PWM (CCP)Three Enhanced Capture/Compare/PWM (ECCP)Two Master Synchronous Serial Port (MSSP) feature SPI and I2CFour UART with IrDA10/12 bit ADC with 24 channel resolutionThree Rail-to-Rail Enhanced Analog ComparatorsCharge Time Measurement Unit (CTMU) for touch and measurementsOperating voltage 2.0V – 3.6V

Technical Attributes

Find Similar Parts

Description Value
16
10-bit, 12-bit
PIC
QFN EP
Surface Mount
I2C/SPI/USART/USB
64
64
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:160  Mult:40  
USD $:
160+
$4.98571
320+
$4.71622
640+
$4.5921
1280+
$4.47436
2560+
$4.3625