PDP SEO Portlet

PIC18F66J10T-I/PT

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F66J10T-I/PT
Secondary Manufacturer Part#: PIC18F66J10T-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating Voltage Range: 2.0V to 3.6V
  • 5.5V Tolerant Input (digital pins only)
  • On-Chip 2.5V Regulator
  • Low-Power, High-Speed CMOS Flash Technology
  • C Compiler Optimized Architecture:
    • Optional extended instruction set designed to optimize re-entrant code
  • Priority Levels for Interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT):
    • Programmable period from 4 ms to 131s
  • Single-Supply In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • In-Circuit Debug (ICD) with Three Break points via Two Pins
  • Power-Managed modes:
    • Run: CPU on, peripherals on
    • Idle: CPU off, peripherals on
    • Sleep: CPU off, peripherals off
  • Flash Program Memory:
    • 1000 erase/write cycle endurance typical
    • 20 year retention minimum
    • Self-write capability during normal operation
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
PIC
TQFP
Surface Mount
I2C/SPI/USART
PIC18
PIC18F J1x
50
64
40
85 °C
-40 °C
PIC18 Family PIC18F J1x Series Microcontrollers
2.7, 3.6
2, 2.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$4.44286
2400+
$4.2027
4800+
$4.0921
9600+
$3.98718
19200+
$3.8875