PIC18F66J10-I/PT
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F66J10-I/PT
Secondary Manufacturer Part#: PIC18F66J10-I/PT
- RoHS 10 Compliant
- Tariff Charges
This family introduces a new line of low-voltage devices with the main traditional advantage of all PIC18 microcontrollers – namely, high computational performance and a rich feature set – at an extremely competitive price point. These features make the PIC18F66J10 family a logical choice for many high-performance applications where cost is a primary consideration.
- Operating Voltage Range: 2.0V to 3.6V
- 5.5V Tolerant Input (digital pins only)
- On-Chip 2.5V Regulator
- Low-Power, High-Speed CMOS Flash Technology
- C Compiler Optimized Architecture: - Optional extended instruction set designed to optimize re-entrant code
- Priority Levels for Interrupts
- 8 x 8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 131s
- Single-Supply In-Circuit Serial Programming™ (ICSP™) via Two Pins
- In-Circuit Debug (ICD) with Three Break points via Two Pins
- Power-Managed modes: - Run: CPU on, peripherals on - Idle: CPU off, peripherals on - Sleep: CPU off, peripherals off
- Flash Program Memory: - 1000 erase/write cycle endurance typical - 20 year retention minimum - Self-write capability during normal operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F J1x | ||
| 50 | ||
| 64 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F J1x Series Microcontrollers | ||
| 64 KB | ||
| 2 KB | ||
| 3.6, 3.6 V | ||
| 2, 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |