PIC18F6680-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18F66xx Series Microcontrollers, PIC18, 40 MHz, 64 KB, 64 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC18F6680-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 3328bytes of data memory size, 53 general-purpose I/O pins and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Source code compatible with the PIC16 and PIC17 instruction sets
- 31-level, software accessible hardware stack
- 8 x 8 Single-cycle hardware multiplier
- MPLAB In-circuit debug (ICD)
- ECAN
- Programmable code protection
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- Two 8-bit digital timer
- Three 16-bit digital timers
- In-Circuit Serial Programmingâ„¢ (ICSPâ„¢)
- 1x Capture/Compare/PWM (CCP)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F66xx | ||
| 53 | ||
| 64 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F66xx Series Microcontrollers | ||
| 64 KB | ||
| 3328 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |