PDP SEO Portlet

PIC18F6680-E/PT

MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F6680-E/PT
Secondary Manufacturer Part#: PIC18F6680-E/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC18F6680 is 64/68/80-Pin High-Performance, 64-Kbyte Enhanced Flash Microcontrollers with ECAN Module.

  • 100,000 erase/write cycle Enhanced Flash program memory typical
  • 1,000,000 erase/write cycle Data EEPROM memory typical
  • 1-second programming time
  • Flash/Data EEPROM Retention: > 40 years
  • Self-reprogrammable under software control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own On-Chip RC Oscillator
  • Programmable code protection
  • Power saving Sleep mode
  • Selectable oscillator options including: - Software enabled 4x Phase Lock Loop (of primary oscillator) - Secondary Oscillator (32 kHz) clock input
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • MPLAB® In-Circuit Debug (ICD) via two pins

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC18
TQFP
Surface Mount
CAN/I2C/SPI/USART
PIC18
PIC18F66xx
53
64
40
125 °C
-40 °C
PIC18 Family PIC18F66xx Series Microcontrollers
64 KB
AEC-Q100
3328 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$15.7
320+
$14.85135
640+
$14.46053
1280+
$14.08974
2560+
$13.7375