PDP SEO Portlet

PIC18F6628-I/PT

MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F6628-I/PT
Secondary Manufacturer Part#: PIC18F6628-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F8723 family of devices offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F8723 introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power-sensitive applications. Special Features

  • 12-Bit A/D Converter: The PIC18F8723 family implements a 12-bit A/D Converter. A/D Converters in both families incorporate programmable acquisition time. This allows for a channel to be selected and a conversion to be initiated, without waiting for a sampling period and thus, reducing code overhead. Details on Individual Family Members Devices in the PIC18F8723 family are available in 64-pin and 80-pin packages. The devices are differentiated from each other in the following ways: Flash program memory (96 Kbytes for PIC18FX628 devices and 128 Kbytes for PIC18FX723). A/D channels (12 for PIC18F6628/6723 devices and 16 for PIC18F8628/8723 devices). I/O ports (seven bidirectional ports on PIC18F6628/6723 devices and nine bidirectional ports on PIC18F8628/8723 devices). External Memory Bus, configurable for 8 and 16-bit operation All other features for devices in this family are identical. Like all Microchip PIC18 devices, members of the PIC18F8723 family are available as both standard and low-voltage devices. Standard devices with Enhanced Flash memory, designated with an “F” in the part number (such as PIC18F6628), accommodate an operating VDD range of 4.2V to 5.5V. Low-voltage parts, designated by “LF” (such as PIC18LF6628), function over an extended VDD range of 2.0V to 5.5V.

  • C Compiler Optimized Architecture: - Optional extended instruction set designed to optimize re-entrant code
  • 100,000 Erase/Write Cycle Enhanced Flash Program Memory Typical
  • 1,000,000 Erase/Write Cycle Data EEPROM Memory Typical
  • Flash/Data EEPROM Retention: 100 Years Typical
  • Self-Programmable under Software Control
  • Priority Levels for Interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 131s
  • Single-Supply In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Wide Operating Voltage Range: 2.0V to 5.5V
  • Fail-Safe Clock Monitor
  • Two-Speed Oscillator Start-up
  • nanoWatt Technology

Technical Attributes

Find Similar Parts

Description Value
PIC
TQFP
Surface Mount
I2C/SPI/USART
PIC18
PIC18F66xx
54
64
40
85 °C
-40 °C
PIC18 Family PIC18F66xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$15.21429
320+
$14.39189
640+
$14.01316
1280+
$13.65385
2560+
$13.3125