PIC18F6622T-I/PT
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 64-Pin TQFP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F6622T-I/PT
Secondary Manufacturer Part#: PIC18F6622T-I/PT
- RoHS 10 Compliant
- Tariff Charges
- Power Management Features:
- Run: CPU On, Peripherals On
- Idle: CPU Off, Peripherals On
- Sleep: CPU Off, Peripherals Off
- Ultra Low 50 nA Input Leakage
- Run mode Currents Down to 25 µA Typical
- Idle mode Currents Down to 6.8 µA Typical
- Sleep mode Current Down to 120 nA Typical
- Timer1 Oscillator: 900 nA, 32 kHz, 2V
- Watchdog Timer: 1.6 µA, 2V Typical
- Two-Speed Oscillator Start-up
- Four Crystal modes, up to 40 MHz
- 4x Phase Lock Loop (PLL) - Available for Crystal and Internal Oscillators
- Internal Oscillator Block:
- Fast wake from Sleep and Idle, 1 µs typical
- Provides a complete range of clock speeds from 31 kHz to 32 MHz when used with PLL
- User-tunable to compensate for frequency drift
- Secondary oscillator using Timer1 @ 32 kHz
- Fail-Safe Clock Monitor:
- Allows for safe shutdown if peripheral clock stops
- C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| SPI/I2C/USART | ||
| PIC18 | ||
| PIC18F66xx | ||
| 54 | ||
| 64 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F66xx Series Microcontrollers | ||
| 64 KB | ||
| 3936 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |