PIC18F6620-I/PT
MCU 8-Bit PIC18 PIC RISC 64KB Flash 5V 64-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The PIC18F6620-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 3840bytes of data memory size, 52 general-purpose I/O pins and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 25MHz wide operating voltage of 2 to 5.5V.
- Source code compatible with the PIC16 and PIC17 instruction sets
- C compiler optimized architecture/instruction set
- 8 x 8 Single-cycle hardware multiplier
- MPLAB In-circuit debug (ICD)
- Priority levels for interrupts
- Programmable code protection
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F66xx | ||
| 52 | ||
| 64 | ||
| 25 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F66xx Series Microcontrollers | ||
| 64 KB | ||
| 3.75 KB | ||
| 5.5, 5.8 V | ||
| 2, 4.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |