PDP SEO Portlet

PIC18F65K90-I/PTRSL

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F65K90-I/PTRSL
Secondary Manufacturer Part#: PIC18F65K90-I/PTRSL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC18F66K90 combines the traditional advantages of all PIC18 microcontrollers – namely, high computational performance and a rich feature set – with a versatile on-chip LCD driver, while maintaining an extremely competitive price point. These features make the PIC18F87K90 family a logical choice for many high-performance applications where price is a primary consideration All of the devices in the PIC18F87K90 family incorporate a range of features that can significantly reduce power consumption during operation Alternate Run Modes: By clocking the controller from the Timer1 source or the internal RC oscillator, power consumption during code execution can be reduced. Multiple Idle Modes: The controller can also run with its CPU core disabled but the peripherals still active. In these states, power consumption can be reduced even further. On-the-Fly Mode Switching: The power-managed modes are invoked by user code during operation, allowing the user to incorporate power-saving ideas into their application’s software design. nanoWatt XLP: An extra low-power BOR, RTCC and low-power Watchdog Timer. Also, an ultra low-power regulator for Sleep mode is provided in regulator-enabled modes All of the devices in the PIC18F87K90 family offer different oscillator options, allowing users a range of choices in developing application hardware. These include:

  • External Resistor/Capacitor (RC); RA6 available External Resistor/Capacitor with Clock Out (RCIO) Three External Clock modes: - External Clock (EC); RA6 available - External Clock with Clock Out (ECIO) - External Crystal (XT, HS, LP) A Phase Lock Loop (PLL) frequency multiplier, available to the External Oscillator modes which allows clock speeds of up to 64 MHz. PLL can also be used with the internal oscillator An internal oscillator block that provides a 16 MHz clock (±2% accuracy) and an INTRC source (approximately 31 kHz, stable over temperature and VDD) - Operates as HF-INTOSC or MF-INTOSC when bloc

    • Operating Voltage Range: 1.8V to 5.5V
    • On-Chip 3.3V Regulator
    • Operating Speed up to 64 MHz
    • Up to 128 Kbytes On-Chip Flash Program Memory
    • Data EEPROM of 1,024 Bytes
    • 4K x 8 General Purpose Registers (SRAM)
    • 10,000 Erase/Write Cycle Flash Program Memory, Minimum
    • 1,000,000 Erase/write Cycle Data EEPROM Memory, Typical
    • Flash Retention 40 Years, Minimum
    • Three Internal Oscillators: LF-INTRC (31 kHz), MF-INTOSC (500 kHz) and HF-INTOSC (16 MHz)
    • Self-Programmable under Software Control
    • Priority Levels for Interrupts
    • 8 x 8 Single-Cycle Hardware Multiplier
    • Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 4,194s (about 70 minutes)
    • In-Circuit Serial Programming™ (ICSP™) via Two Pins
    • In-Circuit Debug via Two Pins
    • Programmable: - BOR - LVD
    • Two Enhanced Addressable USART modules: - LIN/J2602 support - Auto-Baud Detect (ABD)
    • 12-Bit A/D

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
PIC18
TQFP
Surface Mount
I2C/SPI/USART
PIC18
PIC18F K9x
53
64
64
85 °C
-40 °C
PIC18 Family PIC18F K9x Series Microcontrollers
32 KB
2 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$4.55714
320+
$4.31081
640+
$4.19737
1280+
$4.08974
2560+
$3.9875