PIC18F6527-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18F65xx Series Microcontrollers, PIC18, 40 MHz, 48 KB, 64 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC18F6527-I/PT is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 48kB of addressable program memory size, 3936bytes of data memory size, 54 general-purpose I/O pins, two comparators and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programmingâ„¢ (ICSPâ„¢)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| SPI/I2C/USART | ||
| PIC18 | ||
| PIC18F65xx | ||
| 54 | ||
| 64 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F65xx Series Microcontrollers | ||
| 48 KB | ||
| 3936 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |