PDP SEO Portlet

PIC18F6525-E/PT

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F6525-E/PT
Secondary Manufacturer Part#: PIC18F6525-E/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance Enhanced Flash program memory. The PIC18F6525 family also provides an enhanced range of program memory options and versatile analog features that make it ideal for complex, high performance applications.

  • 100,000 erase/write cycle Enhanced Flash program memory typical
  • 1,000,000 erase/write cycle Data EEPROM memory typical
  • 1 second programming time
  • Flash/Data EEPROM Retention: > 100 years
  • Self-reprogrammable under software control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own On-Chip RC Oscillator for reliable operation
  • Programmable code protection
  • Power-saving Sleep mode
  • Selectable oscillator options including: - 4x Phase Lock Loop (PLL) – of primary oscillator - Secondary Oscillator (32 kHz) clock input
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • MPLAB® In-Circuit Debug (ICD 2) via two pins CMOS Technology:
  • Low power, high-speed Flash technology
  • Fully static design
  • Wide operating voltage range (2.0V to 5.5V)
  • Industrial and Extended temperature ranges

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC18
TQFP
Surface Mount
I2C/SPI/USART
PIC18
PIC18F65xx
53
64
40
125 °C
-40 °C
PIC18 Family PIC18F65xx Series Microcontrollers
48 KB
3.75 KB
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$12.81429
320+
$12.12162
640+
$11.80263
1280+
$11.5
2560+
$11.2125