PIC18F55K42-E/PT
Low-Power High-Performance Microcontroller 32 Kbyte Flash 2 Kbyte RAM with XLP Technology 44-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 43 | ||
| 12Bit | ||
| TQFP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| PIC18 | ||
| PIC18FxxK42 | ||
| 48 | ||
| 64 MHz | ||
| 125 °C | ||
| -40 °C | ||
| PIC18 Family PIC18FxxK42 Series Microcontrollers | ||
| 32 KB | ||
| AEC-Q100 | ||
| 2 KB | ||
| 5.5 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |