PIC18F47J13-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18F J1x Series Microcontrollers, PIC18, 48 MHz, 128 KB, 44 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC18F47J13-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 3800bytes of data memory size, 34 general-purpose I/O pins, three comparators and 13-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 3.6V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Peripheral pin select (PPS)
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Hardware RTCC
- Watch dog timer (WDT)
- Charge time measurement unit (CTMU)
- Four 8-bit digital timers
- Four 16-bit digital timers
- 7x Capture/Compare/PWM (CCP)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 MHz | ||
| 44 Pins | ||
| null | ||
| 34 I/O's | ||
| -40 °C | ||
| 2 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC18 | ||
| PIC18F47Jxx | ||
| null | ||
| TQFP | ||
| null | ||
| null | ||
| 13 Channels | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |