PIC18F46K80-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18FxxK80 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 44 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC18F46K80-I/PT is a high performance 8-bit Microcontroller with integrated ECAN™ featuring extreme Low Power consumption. New features in microcontroller include low sleep current for low power application, 1.8 to 5.5V operating voltage for automotive, building control, elevator control and industrial application, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. The PIC18F46K80-I/PT family is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set.
- nanoWatt XLP Technology
- 20nA Sleep Mode (Watch Webinar)
- 300nA Watch Dog Timer Operation in Sleep Modes
- Integrated ECAN™ Conforming to CAN 2.0B Active Specification
- Extreme Low Power Sleep Mode Ideal for Battery Applications
- Charge Time Measurement Unit (CTMU) Supports Touch Sensing and Advanced Sensing Applications
- 11-channel, 12-bit ADC
- 4 Capture/Compare/PWM Modules and 1 Enhanced Capture/Compare/PWM Modules
- 1 MSSP Serial Ports for SPI or I²C™ Communication
- 2 Enhanced USART Modules
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 12-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART | ||
| PIC18 | ||
| PIC18FxxK80 | ||
| 35 | ||
| 44 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18FxxK80 Series Microcontrollers | ||
| 64 KB | ||
| 3648 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |