PIC18F46K40-I/PT
MCU 8-Bit PIC18F PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F46K40-I/PT
Secondary Manufacturer Part#: PIC18F46K40-I/PT
- RoHS 10 Compliant
- Tariff Charges
The PIC18(L)FxxK40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, XLP and 5V support to suit a variety of general purpose applications. These 28-pin and 40-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.
- PIC18 Core with 83 Instructions, 31 Stack Levels
- Internal 64MHz oscillator
- Operating Voltage Range:- ‘F’ Version (2.3V - 5.5V)- Low Power ‘LF’ variant (1.8V - 3.6V)
- Temperature Range:- Industrial Version (-40C to 85C)- Extended Version (-40C to 125C)
- MEMORY
- 64 KB Flash Program Memory with self read/write capability
- 4096 Bytes Data SRAM Memory
- 1024 Bytes of EEPROM
- INTELLIGENT ANALOG
- 35 x 10-bit ADC channels
- 1 x 5-bit DAC
- 2 x Comparators
- Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels
- Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
- 1 x Zero-Cross Detect
- Constant Current I/O
- COMMMUNICATIONS
- 1 x I²C/SPI
- 1 x EUSART with LIN support
- SAFETY
- CRC with Memory Scan
- Windowed Watchdog Timer (WWDT)
- 1 x Hardware Limit Timer (HLT)
- WAVEFORM CONTROL
- 1 x Co
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| EUSART/I2C/SPI | ||
| PIC18 | ||
| PIC18F46Kxx | ||
| 36 | ||
| 44 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F46Kxx Series Microcontrollers | ||
| 64 KB | ||
| 3728 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |