PDP SEO Portlet

PIC18F46K20-I/PT

8 Bit MCU, Flash, PIC18 Family PIC18FxxK20 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 44 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F46K20-I/PT
Secondary Manufacturer Part#: 88K6058
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F46K20-I/PT is a 64kB Flash Microcontroller with XLP technology. The PIC18F46K20 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power sensitive applications. All of the devices in the PIC18F46K20 family incorporate a range of features that can significantly reduce power consumption during operation. The flash cells for both program memory and data EEPROM are rated to last for many thousands of erase/write cycles - up to 10K for program memory and 100K for EEPROM. Data retention without refresh is conservatively estimated to be greater than 40 years. The self-programmability can write to their own program memory spaces under internal software control. By using a bootloader routine located in the protected Boot Block at the top of program memory, it becomes possible to create an application that can update itself in the field.

  • High-performance RISC CPU - C compiler optimized architecture and up to 1024 bytes data EEPROM
  • Flexible oscillator structure - Allows for safe shutdown if peripheral clock stops
  • Extreme low-power management with nanoWatt XLP™
  • Analogue - Analogue-to-digital converter (ADC) module and analogue comparator module
  • Peripheral - Up to 35 I/O pins plus 1 input-only pin and capture/compare/PWM (CCP) module
  • Self-programmable under software control
  • Programmable 16-level high/low-voltage detection (HLVD) module
  • Extended watchdog timer (WDT) - Programmable period from 4ms to 131s
  • Single-supply 3V In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins

Technical Attributes

Find Similar Parts

Description Value
13
10-bit
PIC18
TQFP
Surface Mount
I2C/SPI/USART
PIC18
PIC18F K2x
36
44
64
85 °C
-40 °C
PIC18 Family PIC18F K2x Series Microcontrollers
64 KB
3936 byte
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.36
10+
$3.22
25+
$3.08
50+
$2.93
100+
$2.77