PDP SEO Portlet

PIC18F46J50T-I/PT

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F46J50T-I/PT
Secondary Manufacturer Part#: PIC18F46J50T-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Deep Sleep mode: CPU off, Peripherals off, Currents Down to 13 nA and 850 nA with RTCC
    • Able to wake-up on external triggers, programmable WDT or RTCC alarm
    • Ultra Low-Power Wake-up (ULPWU)
  • Sleep mode: CPU off, Peripherals off, SRAM on, Fast Wake-up, Currents Down to 105 nA Typical
  • Idle: CPU off, Peripherals on, Currents Down to 2.3 µA Typical
  • Run: CPU on, Peripherals on, Currents Down to 6.2 µA Typical
  • Timer1 Oscillator w/RTCC: 1 µA, 32 kHz Typical
  • Watchdog Timer: 1.3 µA Typical
  • 5.5V Tolerant Inputs (digital only pins)
  • Low-Power, High-Speed CMOS Flash Technology
  • C Compiler Optimized Architecture for Re-Entrant Code
  • Priority Levels for Interrupts
  • Self-Programmable under Software Control
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT):
    • Programmable period from 4 ms to 131s
  • Single-Supply In-Circuit Serial Progra

Technical Attributes

Find Similar Parts

Description Value
13
10-bit
PIC18
TQFP
Surface Mount
I2C/SPI/USART/USB
PIC18
PIC18F46Jxx
34
44
48
85 °C
-40 °C
PIC18 Family PIC18F46Jxx Series Microcontrollers
64 KB
3.8 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$5.14286
2400+
$4.86486
4800+
$4.73684
9600+
$4.61538
19200+
$4.5